
EQCO5X31C0-I/6NX | |
|---|---|
DigiKey Part Number | 150-EQCO5X31C0-I/6NX-ND |
Manufacturer | |
Manufacturer Product Number | EQCO5X31C0-I/6NX |
Description | IC TRANSCEIVER 20VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 20-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EQCO5X31C0-I/6NX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | USB 3.2 | |
Data Rate | 5Gbps | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 25 | 93,70160 Kč | 2 342,54 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |



