Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8840AABZ | |
|---|---|
DigiKey Part Number | ISL8840AABZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8840AABZ |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8840AABZ Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 40,04256 Kč | Similar |
| MIC38C42AYM-TR | Microchip Technology | 0 | MIC38C42AYM-TR-ND | 16,68440 Kč | Similar |
| MIC38C43AYM | Microchip Technology | 147 | 576-1773-5-ND | 50,47000 Kč | Similar |
| MIC38C43AYM-TR | Microchip Technology | 0 | MIC38C43AYM-TR-ND | 38,37412 Kč | Similar |
| MIC38HC42YM | Microchip Technology | 574 | 576-1778-5-ND | 33,99000 Kč | Similar |




