Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC38C43AYM-TR | |
|---|---|
DigiKey Part Number | MIC38C43AYM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38C43AYM-TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C43AYM-TR Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6840IBZ-T | Renesas Electronics Corporation | 2 150 | 20-ISL6840IBZ-TCT-ND | 67,57000 Kč | Similar |
| ISL6842IBZ | Renesas Electronics Corporation | 436 | ISL6842IBZ-ND | 0,00000 Kč | Similar |
| ISL6842IBZ-T | Renesas Electronics Corporation | 0 | ISL6842IBZ-T-ND | 0,00000 Kč | Similar |
| ISL6843IBZ | Renesas Electronics Corporation | 0 | ISL6843IBZ-ND | 0,00000 Kč | Similar |
| ISL6843IBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6843IBZ-TCT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,37412 Kč | 95 935,30 Kč |
| Unit Price without VAT: | 38,37412 Kč |
|---|---|
| Unit Price with VAT: | 46,43269 Kč |


