
ISL8842AMBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8842AMBZ-TTR-ND - Tape & Reel (TR) 20-ISL8842AMBZ-TCT-ND - Cut Tape (CT) 20-ISL8842AMBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8842AMBZ-T |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8842AMBZ-T Models |
Category | Duty Cycle 96% |
Manufacturer Renesas Electronics Corporation | Frequency - Switching Up to 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Non-Isolated | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 14.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 40,04256 Kč | Similar |
| MIC38C42AYM-TR | Microchip Technology | 0 | MIC38C42AYM-TR-ND | 16,68440 Kč | Similar |
| MIC38C43AYM | Microchip Technology | 147 | 576-1773-5-ND | 50,47000 Kč | Similar |
| MIC38C43AYM-TR | Microchip Technology | 0 | MIC38C43AYM-TR-ND | 38,37412 Kč | Similar |
| MIC38HC42YM | Microchip Technology | 574 | 576-1778-5-ND | 33,99000 Kč | Similar |

