Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC42YM

DigiKey Part Number
576-1778-5-ND
Manufacturer
Manufacturer Product Number
MIC38HC42YM
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC42YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
96%
Manufacturer
Microchip Technology
Frequency - Switching
500kHz
Packaging
Tube
Control Features
Frequency Control
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC
Topology
Boost, Buck, Flyback, Forward
Mounting Type
Surface Mount
Voltage - Start Up
14.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3842BD1R2Gonsemi7 737UC3842BD1R2GOSCT-ND13,97000 KčSimilar
UC3842D8Rochester Electronics, LLC3 7622156-UC3842D8-TI-ND25,23516 KčSimilar
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
2528,15480 Kč703,87 Kč
10025,44370 Kč2 544,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč