
ISL6842IBZ | |
|---|---|
DigiKey Part Number | ISL6842IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6842IBZ |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6842IBZ Models |
Category | Current - Supply 5.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-SOIC |
Voltage - Supply 15V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 40,04256 Kč | Similar |
| MIC38C42AYM-TR | Microchip Technology | 0 | MIC38C42AYM-TR-ND | 16,68440 Kč | Similar |
| MIC38C42YM | Microchip Technology | 207 | 576-1772-5-ND | 51,30000 Kč | Similar |
| MIC38C42YM-TR | Microchip Technology | 0 | MIC38C42YM-TR-ND | 16,68440 Kč | Similar |
| MIC38C43AYM | Microchip Technology | 147 | 576-1773-5-ND | 50,47000 Kč | Similar |

