Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8842AABZ

DigiKey Part Number
ISL8842AABZ-ND
Manufacturer
Manufacturer Product Number
ISL8842AABZ
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8842AABZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
96%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C42AYMMicrochip Technology0576-2287-ND40,04256 KčSimilar
MIC38C42AYM-TRMicrochip Technology0MIC38C42AYM-TR-ND16,68440 KčSimilar
MIC38C43AYMMicrochip Technology147576-1773-5-ND50,47000 KčSimilar
MIC38C43AYM-TRMicrochip Technology0MIC38C43AYM-TR-ND38,37412 KčSimilar
MIC38HC42YMMicrochip Technology574576-1778-5-ND33,99000 KčSimilar
In-Stock: 464
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1054,39100 Kč543,91 Kč
2549,40240 Kč1 235,06 Kč
10044,02600 Kč4 402,60 Kč
25041,49660 Kč10 374,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč