Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC43YM

DigiKey Part Number
576-3373-5-ND
Manufacturer
Manufacturer Product Number
MIC38HC43YM
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC43YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6840IBZ-TRenesas Electronics Corporation2 15020-ISL6840IBZ-TCT-ND20,77000 KčSimilar
ISL6842IBZRenesas Electronics Corporation436ISL6842IBZ-ND0,00000 KčSimilar
ISL8842AABZRenesas Electronics Corporation464ISL8842AABZ-ND23,14000 KčSimilar
ISL8842AMBZ-TRenesas Electronics Corporation2 49520-ISL8842AMBZ-TCT-ND0,00000 KčSimilar
ISL8843AABZRenesas Electronics Corporation538ISL8843AABZ-ND23,14000 KčSimilar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
2532,95160 Kč823,79 Kč
10030,03190 Kč3 003,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč