
ISL78234ARZ | |
|---|---|
DigiKey Part Number | ISL78234ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78234ARZ |
Description | IC REG BUCK ADJ 4A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78234ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,90825 Kč | 51 908,25 Kč |
| Unit Price without VAT: | 51,90825 Kč |
|---|---|
| Unit Price with VAT: | 62,80898 Kč |











