ISL7823xEVAL1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78234EVAL1Z

DigiKey Part Number
ISL78234EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL78234EVAL1Z
Description
EVAL BOARD FOR ISL78234
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL78234 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
4A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
ISL78234
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 351,62000 Kč1 351,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 351,62000 Kč
Unit Price with VAT:1 635,46020 Kč