ISL78234ARZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: 4,11000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78234ARZ-T

DigiKey Part Number
ISL78234ARZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL78234ARZ-T
Description
IC REG BUCK ADJ 4A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL78234ARZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
420kHz ~ 4.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00049,25237 Kč295 514,22 Kč
Manufacturers Standard Package
Unit Price without VAT:49,25237 Kč
Unit Price with VAT:59,59537 Kč