MX25L5121EMC-20G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L5121EMC-20G

DigiKey Part Number
MX25L5121EMC-20G-ND
Manufacturer
Manufacturer Product Number
MX25L5121EMC-20G
Description
IC FLASH 512KBIT SPI 45MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI 45 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25L5121EMC-20G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
45 MHz
Write Cycle Time - Word, Page
-, 650µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
987,21286 Kč706,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,21286 Kč
Unit Price with VAT:8,72756 Kč