FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF512C-SSHN-B

DigiKey Part Number
1265-1179-5-ND
Manufacturer
Manufacturer Product Number
AT25DF512C-SSHN-B
Description
IC FLASH 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF512C-SSHN-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 3.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 088
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1012,51500 Kč125,15 Kč
2512,17040 Kč304,26 Kč
9811,66888 Kč1 143,55 Kč
19611,41071 Kč2 236,50 Kč
29411,25820 Kč3 309,91 Kč
58810,99716 Kč6 466,33 Kč
1 07810,76897 Kč11 608,95 Kč
5 09610,18926 Kč51 924,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč