14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJR1443AT/0Z

DigiKey Part Number
568-TJR1443AT/0ZTR-ND - Tape & Reel (TR)
568-TJR1443AT/0ZCT-ND - Cut Tape (CT)
568-TJR1443AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJR1443AT/0Z
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1030,79600 Kč307,96 Kč
2528,05560 Kč701,39 Kč
10025,03900 Kč2 503,90 Kč
25023,59956 Kč5 899,89 Kč
50022,73232 Kč11 366,16 Kč
1 00022,01851 Kč22 018,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,26496 Kč53 162,40 Kč
5 00020,81087 Kč104 054,35 Kč
7 50020,58342 Kč154 375,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč