ISL43L110IHZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 022
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,28470 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 077
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 168
Unit Price: 54,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 136 188
Unit Price: 19,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 646
Unit Price: 53,96000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 646
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 904
Unit Price: 125,78000 Kč
Datasheet

Similar


onsemi
In Stock: 323 002
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 46 841
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 95 453
Unit Price: 4,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 115
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 680
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 126
Unit Price: 6,72000 Kč
Datasheet
1 Circuit IC Switch 1:1 220mOhm (Typ) SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L110IHZ-T

DigiKey Part Number
ISL43L110IHZ-TTR-ND - Tape & Reel (TR)
ISL43L110IHZ-TCT-ND - Cut Tape (CT)
ISL43L110IHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43L110IHZ-T
Description
IC SW SPST-NOX1 220MOHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 220mOhm (Typ) SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 10ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
89pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
68pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
30nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
220mOhm (Typ)
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
1.1V ~ 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G66GW-Q100HNexperia USA Inc.2 0221727-74AHC1G66GW-Q100HCT-ND3,15000 KčSimilar
74HCT1G66GW-Q100HNexperia USA Inc.01727-74HCT1G66GW-Q100HTR-ND1,28470 KčSimilar
ADG741BKSZ5-REEL7Analog Devices Inc.2 077ADG741BKSZ5-REEL7CT-ND55,85000 KčSimilar
MAX4501EXK+TAnalog Devices Inc./Maxim Integrated168MAX4501EXK+TCT-ND54,38000 KčSimilar
MAX4594DCKRTexas Instruments136 188296-17650-1-ND19,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes