
MAX4501EXK+T | |
|---|---|
DigiKey Part Number | MAX4501EXK+TTR-ND - Tape & Reel (TR) MAX4501EXK+TCT-ND - Cut Tape (CT) MAX4501EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4501EXK+T |
Description | IC SW SPST-NOX1 250OHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4501EXK+T Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 250Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32395 Kč | 70 809,88 Kč |
| 5 000 | 27,74701 Kč | 138 735,05 Kč |
| 7 500 | 27,45816 Kč | 205 936,20 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

