
TS5A1066DCKR | |
|---|---|
DigiKey Part Number | 296-17586-2-ND - Tape & Reel (TR) 296-17586-1-ND - Cut Tape (CT) 296-17586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A1066DCKR |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A1066DCKR Models |
Category | -3db Bandwidth 400MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.8pF, 6.8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.5ns, 4.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GW-Q100H | Nexperia USA Inc. | 2 022 | 1727-74AHC1G66GW-Q100HCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 000 | 2,95295 Kč | 2 952,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78538 Kč | 8 356,14 Kč |
| 6 000 | 2,70332 Kč | 16 219,92 Kč |
| 9 000 | 2,66224 Kč | 23 960,16 Kč |
| 15 000 | 2,61670 Kč | 39 250,50 Kč |
| 21 000 | 2,59009 Kč | 54 391,89 Kč |
| 30 000 | 2,56450 Kč | 76 935,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

