Direct
Similar
Similar
Similar
Similar
Similar



74HCT1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G66GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 95OHM 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm 5-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 95Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT66DFT2G | onsemi | 0 | M74VHC1GT66DFT2GOSCT-ND | 9,87000 Kč | Direct |
| MAX4596DCKR | Texas Instruments | 105 000 | 296-17654-1-ND | 19,95000 Kč | Similar |
| NLAST4501DFT2G | onsemi | 0 | 488-NLAST4501DFT2GCT-ND | 2,46545 Kč | Similar |
| SN74LVC1G66DCKT | Texas Instruments | 1 140 | 296-32304-1-ND | 18,06000 Kč | Similar |
| SN74LVC1G66QDCKRQ1 | Texas Instruments | 5 644 | 296-24277-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| 75 000 | 1,12169 Kč | 84 126,75 Kč |
| 150 000 | 1,10451 Kč | 165 676,50 Kč |
| Unit Price without VAT: | 1,26450 Kč |
|---|---|
| Unit Price with VAT: | 1,53005 Kč |




