
SN74LVC1G66QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-24277-2-ND - Tape & Reel (TR) 296-24277-1-ND - Cut Tape (CT) 296-24277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66QDCKRQ1 |
Description | IC SWITCH SPST-NOX1 25OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66QDCKRQ1 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 6pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 25Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7.2ns, 6.9ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,46584 Kč | 1 116,46 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| 1 000 | 4,08012 Kč | 4 080,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85635 Kč | 11 569,05 Kč |
| 6 000 | 3,74961 Kč | 22 497,66 Kč |
| 9 000 | 3,69614 Kč | 33 265,26 Kč |
| 15 000 | 3,63688 Kč | 54 553,20 Kč |
| 21 000 | 3,60227 Kč | 75 647,67 Kč |
| 30 000 | 3,56899 Kč | 107 069,70 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


