


ISL41334IRZ | |
|---|---|
DigiKey Part Number | ISL41334IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL41334IRZ |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL41334IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 $ | 9,26 $ |
| 10 | 7,20300 $ | 72,03 $ |
| 50 | 6,38000 $ | 319,00 $ |
| 100 | 6,12530 $ | 612,53 $ |
| 250 | 5,85640 $ | 1 464,10 $ |
| 500 | 5,69430 $ | 2 847,15 $ |
| 1 000 | 5,56089 $ | 5 560,89 $ |
| Unit Price without VAT: | 9,26000 $ |
|---|---|
| Unit Price with VAT: | 11,20460 $ |











