




HSEC8-120-01-L-DV-A | |
|---|---|
DigiKey Part Number | SAM9079-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-DV-A |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,62100 Kč | 686,21 Kč |
| 25 | 64,32120 Kč | 1 608,03 Kč |
| 50 | 61,24700 Kč | 3 062,35 Kč |
| 100 | 58,32190 Kč | 5 832,19 Kč |
| 250 | 54,66956 Kč | 13 667,39 Kč |
| 500 | 52,06076 Kč | 26 030,38 Kč |
| 1 000 | 49,57754 Kč | 49 577,54 Kč |
| 2 500 | 48,58416 Kč | 121 460,40 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


