2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
40-QFN
40-VFQFN, L40

ISL3331IRZ

DigiKey Part Number
ISL3331IRZ-ND
Manufacturer
Manufacturer Product Number
ISL3331IRZ
Description
IC TRANSCEIVER FULL 2/2 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL3331IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
35 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10166,01000 Kč1 660,10 Kč
50145,42380 Kč7 271,19 Kč
100139,14110 Kč13 914,11 Kč
250132,55616 Kč33 139,04 Kč
500128,60982 Kč64 304,91 Kč
1 000125,37465 Kč125 374,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč