
PI7C9X3G808GPBHFCEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X3G808GPBHFCEXTR-ND - Tape & Reel (TR) 31-PI7C9X3G808GPBHFCEXCT-ND - Cut Tape (CT) 31-PI7C9X3G808GPBHFCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G808GPBHFCEX |
Description | PACKET SWITCH H-FCBGA150150-196 |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/8-Lane Interface 196-HFCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X3G808GPBHFCEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Packet Switch, 8-Port/8-Lane | |
Interface | I2C, JTAG, PCI Express, SMBus, SPI | |
Voltage - Supply | 0.9V ~ 0.99V | |
Package / Case | 196-BBGA | |
Supplier Device Package | 196-HFCBGA (15x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,04000 Kč | 983,04 Kč |
| 10 | 805,33100 Kč | 8 053,31 Kč |
| 25 | 760,97440 Kč | 19 024,36 Kč |
| 100 | 712,22040 Kč | 71 222,04 Kč |
| 250 | 688,98420 Kč | 172 246,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 666,92663 Kč | 533 541,30 Kč |
| Unit Price without VAT: | 983,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,47840 Kč |








