
PI7C9X3G808GPCHFCEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X3G808GPCHFCEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G808GPCHFCEX |
Description | PACKET SWITCH H-FCBGA150150-196 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/8-Lane Interface 196-HFCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X3G808GPCHFCEX Models |
Category | Interface I2C, JTAG, PCI Express, SMBus, SPI |
Manufacturer Diodes Incorporated | Voltage - Supply 0.9V ~ 0.99V |
Packaging Tape & Reel (TR) | Package / Case 196-BBGA |
Part Status Active | Supplier Device Package 196-HFCBGA (15x15) |
Applications Packet Switch, 8-Port/8-Lane | Mounting Type Surface Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 762,78991 Kč | 610 231,93 Kč |
| Unit Price without VAT: | 762,78991 Kč |
|---|---|
| Unit Price with VAT: | 922,97579 Kč |




