
PI7C9X2G304EVAZXAEX | |
|---|---|
DigiKey Part Number | PI7C9X2G304EVAZXAEXDITR-ND - Tape & Reel (TR) PI7C9X2G304EVAZXAEXDICT-ND - Cut Tape (CT) PI7C9X2G304EVAZXAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304EVAZXAEX |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G304EVAZXAEX Models |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 136-VFQFN Dual Rows, Exposed Pad |
Series | Supplier Device Package 136-aQFN (10x10) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 3-Port/4-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 Kč | 210,85 Kč |
| 10 | 164,36200 Kč | 1 643,62 Kč |
| 25 | 152,76240 Kč | 3 819,06 Kč |
| 100 | 139,99880 Kč | 13 999,88 Kč |
| 250 | 137,84652 Kč | 34 461,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,23419 Kč | 127 234,19 Kč |
| Unit Price without VAT: | 210,85000 Kč |
|---|---|
| Unit Price with VAT: | 255,12850 Kč |












