
TPS22968NDPUR | |
|---|---|
DigiKey Part Number | 296-48998-2-ND - Tape & Reel (TR) 296-48998-1-ND - Cut Tape (CT) 296-48998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968NDPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968NDPUR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-WSON (3x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22968NDPUT | Texas Instruments | 7 883 | 296-47873-1-ND | 1,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,53076 Kč | 3 132,69 Kč |
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 1 000 | 11,72633 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,07316 Kč | 33 219,48 Kč |
| 6 000 | 10,81775 Kč | 64 906,50 Kč |
| 9 000 | 10,68983 Kč | 96 208,47 Kč |
| 15 000 | 10,54811 Kč | 158 221,65 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










