Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22968NDPUT

DigiKey Part Number
296-47873-2-ND - Tape & Reel (TR)
296-47873-1-ND - Cut Tape (CT)
296-47873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22968NDPUT
Description
IC PWR SWITCH N-CHAN 1:1 14WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22968NDPUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
27mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
2
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
14-WSON (3x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
10017,84620 Kč1 784,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,85568 Kč3 713,92 Kč
50014,26646 Kč7 133,23 Kč
75013,97151 Kč10 478,63 Kč
1 25013,64467 Kč17 055,84 Kč
1 75013,45348 Kč23 543,59 Kč
2 50013,26981 Kč33 174,53 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč