Image for PI7C9X2G304EVAEVB-X1U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G304EVAEVB-X1U

DigiKey Part Number
PI7C9X2G304EVAEVB-X1UDI-ND
Manufacturer
Manufacturer Product Number
PI7C9X2G304EVAEVB-X1U
Description
EVAL BOARD FOR PI7C9X2G304EVA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PI7C9X2G304EVA ExtremeLo™ PCIe Switch Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
PCIe Switch
Manufacturer
Diodes Incorporated
Embedded
No
Series
Utilized IC / Part
PI7C9X2G304EVA
Packaging
Box
Contents
Board(s)
Part Status
Active
Base Product Number
Type
Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 026,60000 Kč25 026,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25 026,60000 Kč
Unit Price with VAT:30 282,18600 Kč