
PI7C9X2G304SVAFDEEX | |
|---|---|
DigiKey Part Number | PI7C9X2G304SVAFDEEXDITR-ND - Tape & Reel (TR) PI7C9X2G304SVAFDEEXDICT-ND - Cut Tape (CT) PI7C9X2G304SVAFDEEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304SVAFDEEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G304SVAFDEEX Models |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Series | Supplier Device Package 128-LQFP (14x14) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 3-Port/4-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,83000 Kč | 229,83 Kč |
| 10 | 179,67000 Kč | 1 796,70 Kč |
| 25 | 167,14440 Kč | 4 178,61 Kč |
| 100 | 153,37550 Kč | 15 337,55 Kč |
| 250 | 151,56776 Kč | 37 891,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 139,60547 Kč | 139 605,47 Kč |
| Unit Price without VAT: | 229,83000 Kč |
|---|---|
| Unit Price with VAT: | 278,09430 Kč |




