
PI7C9X3G816GPCHFCE | |
|---|---|
DigiKey Part Number | 31-PI7C9X3G816GPCHFCE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G816GPCHFCE |
Description | PACKET SWITCH H-FCBGA190190-324 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/16-Lane Interface 324-HFCBGA (19x19) |
Datasheet | Datasheet |
Category | Interface I2C, JTAG, PCI Express, SMBus, SPI |
Manufacturer Diodes Incorporated | Voltage - Supply 0.9V ~ 0.99V |
Packaging Bulk | Package / Case 324-BFBGA, FCBGA |
Part Status Active | Supplier Device Package 324-HFCBGA (19x19) |
Applications Packet Switch, 8-Port/16-Lane | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,54000 Kč | 1 524,54 Kč |
| 10 | 1 264,40600 Kč | 12 644,06 Kč |
| 84 | 1 135,59690 Kč | 95 390,14 Kč |
| 168 | 1 107,73988 Kč | 186 100,30 Kč |
| Unit Price without VAT: | 1 524,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,69340 Kč |



