
PI7C9X3G1224GPBHFCE | |
|---|---|
DigiKey Part Number | 31-PI7C9X3G1224GPBHFCE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G1224GPBHFCE |
Description | PACKET SWITCH H-FCBGA190190-324 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 12-Port/24-Lane Interface 324-HFCBGA (19x19) |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Voltage - Supply 0.95V ~ 0.99V |
Packaging Tray | Package / Case 324-BFBGA, FCBGA |
Part Status Active | Supplier Device Package 324-HFCBGA (19x19) |
Applications Packet Switch, 12-Port/24-Lane | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,95000 Kč | 1 875,95 Kč |
| 10 | 1 565,01800 Kč | 15 650,18 Kč |
| 84 | 1 411,06083 Kč | 118 529,11 Kč |
| Unit Price without VAT: | 1 875,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 269,89950 Kč |



