
PI7C9X2G1224GPBHSBE | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G1224GPBHSBE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G1224GPBHSBE |
Description | IC INTFACE SPECIALIZED 324HSBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 12-Port/24-Lane Interface 324-HSBGA (19x19) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 324-BGA |
Series | Supplier Device Package 324-HSBGA (19x19) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 12-Port/24-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,54000 Kč | 1 407,54 Kč |
| 10 | 1 164,69600 Kč | 11 646,96 Kč |
| 84 | 1 044,43595 Kč | 87 732,62 Kč |
| 168 | 1 018,42869 Kč | 171 096,02 Kč |
| Unit Price without VAT: | 1 407,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,12340 Kč |







