


LP3872ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3872ESX-3.3/NOPBTR-ND - Tape & Reel (TR) LP3872ESX-3.3/NOPBCT-ND - Cut Tape (CT) LP3872ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-3.3/NOPB | Texas Instruments | 49 | LP3852ES-3.3/NOPB-ND | 4,98000 Kč | Parametric Equivalent |
| LP3852ESX-3.3/NOPB | Texas Instruments | 758 | 296-LP3852ESX-3.3/NOPBCT-ND | 3,42000 Kč | Parametric Equivalent |
| LP3855ESX-3.3/NOPB | Texas Instruments | 240 | LP3855ESX-3.3/NOPBCT-ND | 4,07000 Kč | Parametric Equivalent |
| LP3872ES-3.3/NOPB | Texas Instruments | 595 | LP3872ES-3.3/NOPB-ND | 3,53000 Kč | Parametric Equivalent |
| LP3875ES-3.3/NOPB | Texas Instruments | 270 | LP3875ES-3.3/NOPB-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,67600 Kč | 676,76 Kč |
| 25 | 62,24960 Kč | 1 556,24 Kč |
| 100 | 56,27860 Kč | 5 627,86 Kč |
| 250 | 53,43096 Kč | 13 357,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,71496 Kč | 25 857,48 Kč |
| 1 000 | 50,30263 Kč | 50 302,63 Kč |
| 1 500 | 49,59521 Kč | 74 392,82 Kč |
| 2 500 | 48,81171 Kč | 122 029,27 Kč |
| 3 500 | 48,35365 Kč | 169 237,77 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |


