


LP3855ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3855ESX-3.3/NOPBTR-ND - Tape & Reel (TR) LP3855ESX-3.3/NOPBCT-ND - Cut Tape (CT) LP3855ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ESX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963A-33KTTR | Texas Instruments | 904 | 296-24758-1-ND | 76,01000 Kč | Similar |
| TPS7A4533KTTR | Texas Instruments | 25 | 296-23755-1-ND | 78,95000 Kč | Similar |
| LP3852ES-3.3/NOPB | Texas Instruments | 49 | LP3852ES-3.3/NOPB-ND | 129,14000 Kč | Parametric Equivalent |
| LP3852ESX-3.3/NOPB | Texas Instruments | 758 | 296-LP3852ESX-3.3/NOPBCT-ND | 96,59000 Kč | Parametric Equivalent |
| LP3855ESX-3.3/NOPB | Rochester Electronics, LLC | 6 893 | 2156-LP3855ESX-3.3/NOPB-ND | 51,23512 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,64600 Kč | 876,46 Kč |
| 25 | 80,86760 Kč | 2 021,69 Kč |
| 100 | 73,40270 Kč | 7 340,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,05560 Kč | 24 027,80 Kč |
| 1 000 | 46,73147 Kč | 46 731,47 Kč |
| 1 500 | 46,06863 Kč | 69 102,94 Kč |
| 2 500 | 45,33384 Kč | 113 334,60 Kč |
| 3 500 | 44,90446 Kč | 157 165,61 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

