Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3855ESX-3.3/NOPB

DigiKey Part Number
2156-LP3855ESX-3.3/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3855ESX-3.3/NOPB
Description
IC REG LINEAR 3.3V 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Bulk
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
73dB ~ 57dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
7V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.38V @ 1.5A
Supplier Device Package
TO-263 (DDPAK-5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 893
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6893
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12351,23512 Kč6 301,92 Kč
Unit Price without VAT:51,23512 Kč
Unit Price with VAT:61,99450 Kč