


TPS7A4533KTTR | |
|---|---|
DigiKey Part Number | 296-23755-2-ND - Tape & Reel (TR) 296-23755-1-ND - Cut Tape (CT) 296-23755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533KTTR |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533KTTR Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3855ESX-3.3/NOPB | Texas Instruments | 240 | LP3855ESX-3.3/NOPBCT-ND | 114,86000 Kč | Similar |
| LT1963AEQ-3.3#PBF | Analog Devices Inc. | 1 202 | 505-LT1963AEQ-3.3#PBF-ND | 177,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 100 | 49,28230 Kč | 4 928,23 Kč |
| 250 | 46,73148 Kč | 11 682,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,19442 Kč | 22 597,21 Kč |
| 1 000 | 43,92887 Kč | 43 928,87 Kč |
| 1 500 | 43,29521 Kč | 64 942,81 Kč |
| 2 500 | 42,59335 Kč | 106 483,38 Kč |
| 3 500 | 42,18306 Kč | 147 640,71 Kč |
| 5 000 | 41,78820 Kč | 208 941,00 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











