X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9317WM8Z-2.7
8-MSOP

ISL32452EIUZ

DigiKey Part Number
ISL32452EIUZ-ND
Manufacturer
Manufacturer Product Number
ISL32452EIUZ
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32452EIUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,25000 Kč117,25 Kč
1089,73600 Kč897,36 Kč
5078,67220 Kč3 933,61 Kč
10075,24950 Kč7 524,95 Kč
25071,63232 Kč17 908,08 Kč
50069,45322 Kč34 726,61 Kč
1 00067,65891 Kč67 658,91 Kč
2 50065,76550 Kč164 413,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,25000 Kč
Unit Price with VAT:141,87250 Kč