


TPS71750DSER | |
|---|---|
DigiKey Part Number | 296-25361-2-ND - Tape & Reel (TR) 296-25361-1-ND - Cut Tape (CT) 296-25361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71750DSER |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71750DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 25 | 17,33680 Kč | 433,42 Kč |
| 100 | 15,33910 Kč | 1 533,91 Kč |
| 250 | 14,38640 Kč | 3 596,60 Kč |
| 500 | 13,81302 Kč | 6 906,51 Kč |
| 1 000 | 13,34065 Kč | 13 340,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,75728 Kč | 38 271,84 Kč |
| 6 000 | 12,47178 Kč | 74 830,68 Kč |
| 9 000 | 12,32889 Kč | 110 960,01 Kč |
| 15 000 | 12,17049 Kč | 182 557,35 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |










