


TPS70950DRVR | |
|---|---|
DigiKey Part Number | 296-40934-2-ND - Tape & Reel (TR) 296-40934-1-ND - Cut Tape (CT) 296-40934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950DRVR |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950DRVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.2V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 100 | 14,03930 Kč | 1 403,93 Kč |
| 250 | 13,15232 Kč | 3 288,08 Kč |
| 500 | 12,61770 Kč | 6 308,85 Kč |
| 1 000 | 12,33674 Kč | 12 336,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,63408 Kč | 34 902,24 Kč |
| 6 000 | 11,36811 Kč | 68 208,66 Kč |
| 9 000 | 11,23491 Kč | 101 114,19 Kč |
| 15 000 | 11,08735 Kč | 166 310,25 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






