


TPS70950DRVT | |
|---|---|
DigiKey Part Number | 296-37885-2-ND - Tape & Reel (TR) 296-37885-1-ND - Cut Tape (CT) 296-37885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950DRVT |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950DRVT Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.2V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 100 | 16,68500 Kč | 1 668,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,65780 Kč | 3 914,45 Kč |
| 500 | 15,03960 Kč | 7 519,80 Kč |
| 750 | 14,72996 Kč | 11 047,47 Kč |
| 1 250 | 14,38666 Kč | 17 983,32 Kč |
| 1 750 | 14,18601 Kč | 24 825,52 Kč |
| 2 500 | 13,99307 Kč | 34 982,67 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








