Parametric Equivalent
Parametric Equivalent
Similar
Similar

TLV3492AIDCNR | |
|---|---|
DigiKey Part Number | 296-32394-2-ND - Tape & Reel (TR) 296-32394-1-ND - Cut Tape (CT) 296-32394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AIDCNR |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 21,58600 Kč | 539,65 Kč |
| 100 | 19,17540 Kč | 1 917,54 Kč |
| 250 | 18,02636 Kč | 4 506,59 Kč |
| 500 | 17,33426 Kč | 8 667,13 Kč |
| 1 000 | 16,76438 Kč | 16 764,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,06039 Kč | 48 181,17 Kč |
| 6 000 | 15,71585 Kč | 94 295,10 Kč |
| 9 000 | 15,54335 Kč | 139 890,15 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









