
UCC27525DGNR | |
|---|---|
DigiKey Part Number | 296-34779-2-ND - Tape & Reel (TR) 296-34779-1-ND - Cut Tape (CT) 296-34779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27525DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27525DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,79700 Kč | 207,97 Kč |
| 25 | 18,85240 Kč | 471,31 Kč |
| 100 | 16,70530 Kč | 1 670,53 Kč |
| 250 | 15,68140 Kč | 3 920,35 Kč |
| 500 | 15,06506 Kč | 7 532,53 Kč |
| 1 000 | 14,55755 Kč | 14 557,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,02166 Kč | 35 054,15 Kč |
| 5 000 | 13,69879 Kč | 68 493,95 Kč |
| 7 500 | 13,53711 Kč | 101 528,32 Kč |
| 12 500 | 13,35793 Kč | 166 974,12 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |










