ISL28233FBZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9 190
Unit Price: 34,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 566
Unit Price: 28,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 487
Unit Price: 43,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 044
Unit Price: 36,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 373
Unit Price: 31,08000 Kč
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
8-SOIC

ISL28233FBZ

DigiKey Part Number
ISL28233FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28233FBZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28233FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
180 pA
Voltage - Input Offset
2 µV
Current - Supply
18µA (x2 Channels)
Current - Output / Channel
19 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1064,17000 Kč641,70 Kč
9752,33701 Kč5 076,69 Kč
19450,03804 Kč9 707,38 Kč
29148,89285 Kč14 227,82 Kč
58247,22060 Kč27 482,39 Kč
1 06746,00805 Kč49 090,59 Kč
2 52244,61142 Kč112 510,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč