
TSZ122IYDT | |
|---|---|
DigiKey Part Number | 497-17267-2-ND - Tape & Reel (TR) 497-17267-1-ND - Cut Tape (CT) 497-17267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IYDT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 20,48560 Kč | 512,14 Kč |
| 100 | 18,16960 Kč | 1 816,96 Kč |
| 250 | 17,06632 Kč | 4 266,58 Kč |
| 500 | 16,40196 Kč | 8 200,98 Kč |
| 1 000 | 16,20794 Kč | 16 207,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,27730 Kč | 38 193,25 Kč |
| 5 000 | 14,92920 Kč | 74 646,00 Kč |
| 7 500 | 14,75493 Kč | 110 661,98 Kč |
| 12 500 | 14,56181 Kč | 182 022,62 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

