
OPA2313ID | |
|---|---|
DigiKey Part Number | 296-35005-ND |
Manufacturer | |
Manufacturer Product Number | OPA2313ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 75 | 21,12120 Kč | 1 584,09 Kč |
| 150 | 20,08247 Kč | 3 012,37 Kč |
| 300 | 19,22787 Kč | 5 768,36 Kč |
| 525 | 18,64903 Kč | 9 790,74 Kč |
| 1 050 | 18,04729 Kč | 18 949,65 Kč |
| 2 550 | 17,42999 Kč | 44 446,47 Kč |
| 5 025 | 17,05155 Kč | 85 684,04 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

