Similar
Similar
Similar
Similar

TSZ122IDT | |
|---|---|
DigiKey Part Number | 497-14849-2-ND - Tape & Reel (TR) 497-14849-1-ND - Cut Tape (CT) 497-14849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IDT |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,05920 Kč | 401,48 Kč |
| 100 | 14,18410 Kč | 1 418,41 Kč |
| 250 | 13,28920 Kč | 3 322,30 Kč |
| 500 | 12,74998 Kč | 6 374,99 Kč |
| 1 000 | 12,47176 Kč | 12 471,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,83775 Kč | 29 594,38 Kč |
| 5 000 | 11,55528 Kč | 57 776,40 Kč |
| 7 500 | 11,41387 Kč | 85 604,02 Kč |
| 12 500 | 11,25720 Kč | 140 715,00 Kč |
| 17 500 | 11,16566 Kč | 195 399,05 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





