Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8542ARZ-REEL7

DigiKey Part Number
AD8542ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8542ARZ-REEL7CT-ND - Cut Tape (CT)
AD8542ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8542ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8542ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV358LIDTSTMicroelectronics4 542497-13054-1-ND13,86000 KčSimilar
LMV358MRochester Electronics, LLC87 2572156-LMV358M-ND20,15809 KčSimilar
LMV358M/NOPBTexas Instruments10 576LMV358M/NOPB-ND27,51000 KčSimilar
LMV358Q1MAX/NOPBTexas Instruments2 800296-LMV358Q1MAX/NOPBCT-ND27,09000 KčSimilar
LMV358Q3MAX/NOPBTexas Instruments7 395296-51368-1-ND27,09000 KčSimilar
In-Stock: 12 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37700 Kč1 937,70 Kč
25018,21284 Kč4 553,21 Kč
50017,51108 Kč8 755,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,93363 Kč16 933,63 Kč
2 00016,45813 Kč32 916,26 Kč
3 00016,21998 Kč48 659,94 Kč
5 00015,95613 Kč79 780,65 Kč
7 00015,80192 Kč110 613,44 Kč
10 00015,65372 Kč156 537,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč