
AD8542ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8542ARZ-REELTR-ND - Tape & Reel (TR) AD8542ARZ-REELCT-ND - Cut Tape (CT) AD8542ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8542ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8542ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX358SG-13 | Diodes Incorporated | 2 350 | 31-APX358SG-13CT-ND | 14,91000 Kč | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2 500 | BU7242F-E2CT-ND | 28,98000 Kč | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2 480 | BU7242SF-E2CT-ND | 31,71000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 16,59000 Kč | Similar |
| LMV358DR2G | onsemi | 13 544 | LMV358DR2GOSCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 17,34855 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| 7 500 | 15,77210 Kč | 118 290,75 Kč |
| 12 500 | 15,56822 Kč | 194 602,75 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


