Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7414EUA+T

DigiKey Part Number
MAX7414EUA+TTR-ND - Tape & Reel (TR)
MAX7414EUA+TCT-ND - Cut Tape (CT)
MAX7414EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7414EUA+T
Description
IC FILTER 15KHZ BUTTER 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7414EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
15kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 095
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1265,20000 Kč265,20 Kč
10208,27900 Kč2 082,79 Kč
25194,07200 Kč4 851,80 Kč
100178,44730 Kč17 844,73 Kč
250177,34072 Kč44 335,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,91698 Kč397 292,45 Kč
Manufacturers Standard Package
Unit Price without VAT:265,20000 Kč
Unit Price with VAT:320,89200 Kč