


AD8531ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8531ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8531ARTZ-REEL7CT-ND - Cut Tape (CT) AD8531ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8531ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8531ARTZ-REEL7 Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6L71T-E/OT | Microchip Technology | 7 746 | MCP6L71T-E/OTCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| 1 000 | 10,60189 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,03809 Kč | 30 114,27 Kč |
| 6 000 | 9,80246 Kč | 58 814,76 Kč |
| 9 000 | 9,68444 Kč | 87 159,96 Kč |
| 15 000 | 9,55368 Kč | 143 305,20 Kč |
| 21 000 | 9,47726 Kč | 199 022,46 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











